RNA3048B-16.6666M | |
---|---|
DigiKey Part Number | 644-RNA3048B-16.6666MTR-ND - Tape & Reel (TR) 644-RNA3048B-16.6666MCT-ND - Cut Tape (CT) 644-RNA3048B-16.6666MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNA3048B-16.6666M |
Description | XTAL OSC XO 16.6666MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16.6666 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16.6666 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 20µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥13.69500 | ¥136.95 |
50 | ¥13.37920 | ¥668.96 |
100 | ¥11.46810 | ¥1,146.81 |
500 | ¥11.14918 | ¥5,574.59 |
1,000 | ¥9.39716 | ¥9,397.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.91936 | ¥26,758.08 |
6,000 | ¥8.60082 | ¥51,604.92 |