7R-25.000MAHQ-T | |
---|---|
DigiKey Part Number | 887-7R-25.000MAHQ-TTR-ND - Tape & Reel (TR) 887-7R-25.000MAHQ-TCT-ND - Cut Tape (CT) 887-7R-25.000MAHQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7R-25.000MAHQ-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.06200 | ¥30.62 |
50 | ¥2.75360 | ¥137.68 |
100 | ¥2.44820 | ¥244.82 |
500 | ¥2.32568 | ¥1,162.84 |
1,000 | ¥2.15507 | ¥2,155.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15507 | ¥6,465.21 |