TL1963ADCQR | |
---|---|
DigiKey Part Number | 296-25119-2-ND - Tape & Reel (TR) 296-25119-1-ND - Cut Tape (CT) 296-25119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963ADCQR |
Description | IC REG LIN POS ADJ 1.5A SOT223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963ADCQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥23.73500 | ¥237.35 |
25 | ¥22.43920 | ¥560.98 |
100 | ¥19.44570 | ¥1,944.57 |
250 | ¥18.44876 | ¥4,612.19 |
500 | ¥16.55392 | ¥8,276.96 |
1,000 | ¥13.96118 | ¥13,961.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.26310 | ¥33,157.75 |
5,000 | ¥12.76449 | ¥63,822.45 |