ADAU1761BCPZ | |
---|---|
DigiKey Part Number | 505-ADAU1761BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1761BCPZ |
Description | IC SIGMADSP CODEC PLL 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1761BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.8V ~ 3.65V | |
Voltage - Supply, Digital | 1.63V ~ 3.65V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.20000 | ¥124.20 |
10 | ¥114.18000 | ¥1,141.80 |
25 | ¥109.44480 | ¥2,736.12 |
80 | ¥96.42925 | ¥7,714.34 |
230 | ¥91.69670 | ¥21,090.24 |
440 | ¥85.78075 | ¥37,743.53 |
945 | ¥78.68160 | ¥74,354.11 |