AVRL061FR50ETA | |
---|---|
DigiKey Part Number | 445-174665-2-ND - Tape & Reel (TR) 445-174665-1-ND - Cut Tape (CT) 445-174665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRL061FR50ETA |
Description | VARISTOR 140V 2SMD NO LEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 V Varistor 1 Circuit Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Typ) | 140 V | |
Energy | - | |
Number of Circuits | 1 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.08500 | ¥20.85 |
25 | ¥1.74360 | ¥43.59 |
100 | ¥1.10340 | ¥110.34 |
250 | ¥0.85216 | ¥213.04 |
500 | ¥0.72624 | ¥363.12 |
1,000 | ¥0.49382 | ¥493.82 |
2,500 | ¥0.44540 | ¥1,113.50 |
5,000 | ¥0.38729 | ¥1,936.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.23501 | ¥3,525.15 |