FXLA108BQX | |
---|---|
DigiKey Part Number | FXLA108BQXTR-ND - Tape & Reel (TR) FXLA108BQXCT-ND - Cut Tape (CT) FXLA108BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLA108BQX |
Description | IC TRANSLTR BIDIRECTIONAL 20DQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 140Mbps 20-DQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FXLA108BQX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 140Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-DQFN (2.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.74000 | ¥67.40 |
25 | ¥6.33480 | ¥158.37 |
100 | ¥4.80110 | ¥480.11 |
250 | ¥4.08620 | ¥1,021.55 |
500 | ¥3.88192 | ¥1,940.96 |
1,000 | ¥2.96251 | ¥2,962.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.75822 | ¥8,274.66 |
6,000 | ¥2.65606 | ¥15,936.36 |
15,000 | ¥2.55391 | ¥38,308.65 |
30,000 | ¥2.52862 | ¥75,858.60 |