FXLA104UM12X | |
---|---|
DigiKey Part Number | FXLA104UM12XTR-ND - Tape & Reel (TR) FXLA104UM12XCT-ND - Cut Tape (CT) FXLA104UM12XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLA104UM12X |
Description | IC TRANSLTR BIDIRECTIONAL 12UMLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-UMLP (1.8x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | FXLA104UM12X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 140Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UMLP (1.8x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.75200 | ¥47.52 |
25 | ¥4.43440 | ¥110.86 |
100 | ¥3.29510 | ¥329.51 |
250 | ¥2.78804 | ¥697.01 |
500 | ¥2.66140 | ¥1,330.70 |
1,000 | ¥1.96438 | ¥1,964.38 |
2,500 | ¥1.83762 | ¥4,594.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.71089 | ¥8,554.45 |
10,000 | ¥1.62218 | ¥16,221.80 |
25,000 | ¥1.58416 | ¥39,604.00 |
50,000 | ¥1.56847 | ¥78,423.50 |