INA851RGTR | |
---|---|
DigiKey Part Number | 296-INA851RGTR-ND - Tape & Reel (TR) 296-INA851RGTRCT-ND - Cut Tape (CT) 296-INA851RGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA851RGTR |
Description | FULLY DIFFERENTIAL INSTRUMENTATI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA851RGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 37V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.39000 | ¥62.39 |
10 | ¥56.33600 | ¥563.36 |
25 | ¥53.71520 | ¥1,342.88 |
100 | ¥46.63990 | ¥4,663.99 |
250 | ¥44.54412 | ¥11,136.03 |
500 | ¥40.61374 | ¥20,306.87 |
1,000 | ¥35.37326 | ¥35,373.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥34.06314 | ¥102,189.42 |