OP221GSZ-REEL7 | |
---|---|
DigiKey Part Number | OP221GSZ-REEL7TR-ND - Tape & Reel (TR) OP221GSZ-REEL7CT-ND - Cut Tape (CT) OP221GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP221GSZ-REEL7 |
Description | IC GP AMP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP221GSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 600 kHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 850µA (x2 Channels) | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.82000 | ¥72.82 |
10 | ¥65.78500 | ¥657.85 |
25 | ¥62.72280 | ¥1,568.07 |
100 | ¥54.46300 | ¥5,446.30 |
250 | ¥52.01504 | ¥13,003.76 |
500 | ¥47.42558 | ¥23,712.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥37.86772 | ¥37,867.72 |