AD8293G160ARJZ-R7 | |
---|---|
DigiKey Part Number | 505-AD8293G160ARJZ-R7TR-ND - Tape & Reel (TR) 505-AD8293G160ARJZ-R7CT-ND - Cut Tape (CT) 505-AD8293G160ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8293G160ARJZ-R7 |
Description | IC INST AMP 1 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD8293G160ARJZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
-3db Bandwidth | 500 Hz | |
Current - Input Bias | 400 pA | |
Voltage - Input Offset | 9 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥15.38500 | ¥153.85 |
25 | ¥14.51160 | ¥362.79 |
100 | ¥12.36310 | ¥1,236.31 |
250 | ¥11.60868 | ¥2,902.17 |
500 | ¥10.15750 | ¥5,078.75 |
1,000 | ¥8.41628 | ¥8,416.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.83585 | ¥23,507.55 |
6,000 | ¥7.54563 | ¥45,273.78 |