INA826AIDGKR | |
---|---|
DigiKey Part Number | 296-29663-2-ND - Tape & Reel (TR) 296-29663-1-ND - Cut Tape (CT) 296-29663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA826AIDGKR |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA826AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 35 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.86100 | ¥208.61 |
25 | ¥19.72000 | ¥493.00 |
100 | ¥17.09120 | ¥1,709.12 |
250 | ¥16.21436 | ¥4,053.59 |
500 | ¥14.54908 | ¥7,274.54 |
1,000 | ¥12.27037 | ¥12,270.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.65684 | ¥29,142.10 |
5,000 | ¥11.21862 | ¥56,093.10 |