74LVC1G57GW,125

DigiKey Part Number
1727-4213-2-ND - Tape & Reel (TR)
1727-4213-1-ND - Cut Tape (CT)
1727-4213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G57GW,125
Description
IC CONFIG MULTI-FUNC GATE 6TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G57GW,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.29500¥22.95
25¥2.00960¥50.24
100¥1.30070¥130.07
250¥1.07660¥269.15
500¥0.86134¥430.67
1,000¥0.66029¥660.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57417¥1,722.51
6,000¥0.51676¥3,100.56
15,000¥0.45935¥6,890.25
30,000¥0.43064¥12,919.20
75,000¥0.38183¥28,637.25
150,000¥0.36748¥55,122.00
Manufacturers Standard Package