MIC2920A-5.0WS-TR | |
---|---|
DigiKey Part Number | 576-1117-2-ND - Tape & Reel (TR) 576-1117-1-ND - Cut Tape (CT) 576-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2920A-5.0WS-TR |
Description | IC REG LINEAR 5V 400MA SOT223-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2920A-5.0WS-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Load Dump, Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
25 | ¥12.66680 | ¥316.67 |
100 | ¥11.47660 | ¥1,147.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.47668 | ¥28,691.70 |