400mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,580 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.23256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 5V | 0.35V @ 400mA | 400mA | 50 µA | - | 67dB ~ 56dB (1kHz ~ 10kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
20,999 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,500 : ¥4.94815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 40V | 5V | - | 0.5V @ 250mA | 400mA | 250 µA | 35 mA | 60dB (100Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
11,341 In Stock | 1 : ¥12.73000 Cut Tape (CT) 2,500 : ¥5.59669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Adjustable | 1 | 45V | 2.5V | 20V | 0.5V @ 250mA | 400mA | 200 µA | 35 mA | 70dB (100Hz) | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | DPAK-5 | ||
9,597 In Stock | 1 : ¥13.94000 Cut Tape (CT) 2,500 : ¥5.91011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.5V @ 250mA | 400mA | 220 µA | 30 mA | 60dB (100Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3 | |||
11,209 In Stock | 1 : ¥14.28000 Cut Tape (CT) 2,500 : ¥6.53522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 2.5V | 20V | 0.5V @ 250mA | 400mA | 220 µA | 25 mA | 54dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PG-TO252-5 | |||
20,976 In Stock | 1 : ¥15.13000 Cut Tape (CT) 2,500 : ¥11.47668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.75V @ 400mA | 400mA | 300 µA | 12 mA | - | - | Load Dump, Over Current, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
4,491 In Stock | 1 : ¥14.61000 Cut Tape (CT) 2,500 : ¥11.08327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 3.3V | - | 0.75V @ 400mA | 400mA | 300 µA | 12 mA | - | - | Load Dump, Over Current, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
1,893 In Stock | 1 : ¥14.61000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 12V | - | 0.75V @ 400mA | 400mA | 300 µA | 12 mA | - | - | Load Dump, Over Current, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
3,285 In Stock | 1 : ¥15.30000 Cut Tape (CT) 4,000 : ¥6.49788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 1.27V @ 250mA | 400mA | 250 µA | 45 mA | 60dB (100Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
26,645 In Stock | 1 : ¥15.68000 Cut Tape (CT) 4,000 : ¥7.19220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.5V @ 250mA | 400mA | 220 µA | 30 mA | 60dB (100Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | PG-SOT223-4 | |||
3,656 In Stock | 1 : ¥16.49000 Cut Tape (CT) 2,500 : ¥7.53442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 3.3V | - | 0.7V @ 400mA | 400mA | 300 µA | 25 mA | 31dB (100kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
9,984 In Stock | 1 : ¥17.24000 Cut Tape (CT) 3,000 : ¥7.90413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 38V | 3.3V | - | 0.27V @ 400mA | 400mA | 90 µA | 140 µA | 77dB ~ 42dB (100Hz ~ 10kHz) | Enable | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
4,576 In Stock | 1 : ¥18.19000 Cut Tape (CT) 2,500 : ¥8.33653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 2.5V | 20V | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PG-TO252-5-1 | |||
4,877 In Stock | 1 : ¥17.65000 Cut Tape (CT) 2,500 : ¥8.08659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | Tracking | - | 0.52V @ 300mA | 400mA | 300 µA | 20 mA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PG-TO252-5-11 | |||
2,350 In Stock | 1 : ¥19.13000 Cut Tape (CT) 1,000 : ¥9.42096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 2.5V | 20V | 0.5V @ 250mA | 400mA | 220 µA | 25 mA | 54dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | PG-TO263-5-1 | |||
3,952 In Stock | 1 : ¥20.15000 Cut Tape (CT) 2,500 : ¥9.20185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 5.5V | 0.2V @ 400mA | 400mA | 550 µA | 1 mA | 58dB ~ 37dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SOT-223-6 | SOT-223-6 | ||
6,997 In Stock 485 Marketplace | 1 : ¥20.23000 Cut Tape (CT) 3,000 : ¥9.26154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 400mA | 400mA | 550 µA | 1 mA | 58dB ~ 37dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,895 In Stock | 1 : ¥20.23000 Cut Tape (CT) 3,000 : ¥9.26154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.2V @ 400mA | 400mA | 550 µA | 1 mA | 58dB ~ 37dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,540 In Stock | 1 : ¥19.54000 Cut Tape (CT) 3,000 : ¥8.94406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 5.5V | 0.2V @ 400mA | 400mA | 550 µA | 1 mA | 58dB ~ 37dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,836 In Stock | 1 : ¥21.59000 Cut Tape (CT) 3,000 : ¥9.86430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 5.5V | 0.2V @ 400mA | 400mA | 550 µA | 1 mA | 58dB ~ 37dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
2,260 In Stock | 1 : ¥24.31000 Cut Tape (CT) 250 : ¥16.46856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 400mA | 400mA | 550 µA | 1 mA | 58dB ~ 37dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,706 In Stock | 1 : ¥24.31000 Cut Tape (CT) 250 : ¥16.46856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 5.5V | 0.2V @ 400mA | 400mA | 550 µA | 1 mA | 58dB ~ 37dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,181 In Stock | 1 : ¥35.37000 Cut Tape (CT) 2,500 : ¥25.94298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 26V | 1.24V (5V) | 26V | 0.75V @ 400mA | 400mA | 300 µA | 12 mA | - | Enable | Load Dump, Over Current, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,495 In Stock | 1 : ¥52.30000 Cut Tape (CT) 3,000 : ¥27.16742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 5.5V | 0.2V @ 400mA | 400mA | 550 µA | 1 mA | 58dB ~ 37dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,022 In Stock | 1 : ¥54.92000 Cut Tape (CT) 3,000 : ¥29.98850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.2V @ 400mA | 400mA | 550 µA | 1 mA | 58dB ~ 37dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |