NCV4274ADT50RKG | |
---|---|
DigiKey Part Number | NCV4274ADT50RKGOSTR-ND - Tape & Reel (TR) NCV4274ADT50RKGOSCT-ND - Cut Tape (CT) NCV4274ADT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4274ADT50RKG |
Description | IC REG LINEAR 5V 400MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV4274ADT50RKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.36600 | ¥113.66 |
25 | ¥10.79320 | ¥269.83 |
100 | ¥8.28700 | ¥828.70 |
250 | ¥7.32328 | ¥1,830.82 |
500 | ¥6.93784 | ¥3,468.92 |
1,000 | ¥5.39606 | ¥5,396.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.12630 | ¥12,815.75 |
5,000 | ¥4.93358 | ¥24,667.90 |
12,500 | ¥4.77940 | ¥59,742.50 |