TLE42764DVATMA1 | |
---|---|
DigiKey Part Number | TLE42764DVATMA1TR-ND - Tape & Reel (TR) TLE42764DVATMA1CT-ND - Cut Tape (CT) TLE42764DVATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42764DVATMA1 |
Description | IC REG LIN POS ADJ 400MA TO252-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42764DVATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.82800 | ¥128.28 |
25 | ¥12.10240 | ¥302.56 |
100 | ¥10.31110 | ¥1,031.11 |
250 | ¥9.68188 | ¥2,420.47 |
500 | ¥8.47164 | ¥4,235.82 |
1,000 | ¥7.01937 | ¥7,019.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.53522 | ¥16,338.05 |
5,000 | ¥6.29320 | ¥31,466.00 |
12,500 | ¥6.05115 | ¥75,639.38 |