TLE42764GVATMA1 | |
---|---|
DigiKey Part Number | TLE42764GVATMA1TR-ND - Tape & Reel (TR) TLE42764GVATMA1CT-ND - Cut Tape (CT) TLE42764GVATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42764GVATMA1 |
Description | IC REG LIN POS ADJ 400MA TO263-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO263-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42764GVATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | PG-TO263-5-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.21500 | ¥172.15 |
25 | ¥16.24400 | ¥406.10 |
100 | ¥13.83910 | ¥1,383.91 |
250 | ¥12.99428 | ¥3,248.57 |
500 | ¥11.37004 | ¥5,685.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.42096 | ¥9,420.96 |
2,000 | ¥8.77122 | ¥17,542.44 |
5,000 | ¥8.44637 | ¥42,231.85 |
10,000 | ¥8.12150 | ¥81,215.00 |