NCV4276CDSADJR4G | |
---|---|
DigiKey Part Number | 488-NCV4276CDSADJR4GTR-ND - Tape & Reel (TR) 488-NCV4276CDSADJR4GCT-ND - Cut Tape (CT) 488-NCV4276CDSADJR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4276CDSADJR4G |
Description | IC REG LIN POS ADJ 400MA D2PAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4276CDSADJR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 70dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥16.90000 | ¥169.00 |
25 | ¥15.94840 | ¥398.71 |
100 | ¥12.75780 | ¥1,275.78 |
250 | ¥11.16276 | ¥2,790.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.84384 | ¥8,675.07 |
1,600 | ¥8.61126 | ¥13,778.02 |
2,400 | ¥8.29233 | ¥19,901.59 |
5,600 | ¥7.97338 | ¥44,650.93 |