TPS73601DCQR | |
---|---|
DigiKey Part Number | 296-16909-2-ND - Tape & Reel (TR) 296-16909-1-ND - Cut Tape (CT) 296-16909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73601DCQR |
Description | IC REG LIN POS ADJ 400MA SOT223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73601DCQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥18.06500 | ¥180.65 |
25 | ¥17.04000 | ¥426.00 |
100 | ¥14.51840 | ¥1,451.84 |
250 | ¥13.63220 | ¥3,408.05 |
500 | ¥11.92822 | ¥5,964.11 |
1,000 | ¥9.88343 | ¥9,883.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.20185 | ¥23,004.62 |
5,000 | ¥8.86104 | ¥44,305.20 |