DEM-SOT223LDO | |
---|---|
DigiKey Part Number | 296-20842-ND |
Manufacturer | |
Manufacturer Product Number | DEM-SOT223LDO |
Description | DEMO MODULE FOR SOT-223 LDO'S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SOT-223 Package 1 - Single Channels per IC Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Type | - | |
Board Type | Bare (Unpopulated) | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SOT-223 Package | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |