TPS79533DCQR | |
---|---|
DigiKey Part Number | 296-13810-2-ND - Tape & Reel (TR) 296-13810-1-ND - Cut Tape (CT) 296-13810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79533DCQR |
Description | IC REG LIN 3.3V 500MA SOT223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79533DCQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 39dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.34900 | ¥193.49 |
25 | ¥18.25720 | ¥456.43 |
100 | ¥15.55380 | ¥1,555.38 |
250 | ¥14.60440 | ¥3,651.10 |
500 | ¥12.77886 | ¥6,389.43 |
1,000 | ¥10.58827 | ¥10,588.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.85804 | ¥24,645.10 |
5,000 | ¥9.49292 | ¥47,464.60 |