TPS78601DCQR | |
---|---|
DigiKey Part Number | 296-13755-2-ND - Tape & Reel (TR) 296-13755-1-ND - Cut Tape (CT) 296-13755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78601DCQR |
Description | IC REG LIN POS ADJ 1.5A SOT223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78601DCQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.47V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 32dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.33000 | ¥29.33 |
10 | ¥26.31100 | ¥263.11 |
25 | ¥24.87800 | ¥621.95 |
100 | ¥21.55990 | ¥2,155.99 |
250 | ¥20.45428 | ¥5,113.57 |
500 | ¥18.35362 | ¥9,176.81 |
1,000 | ¥15.47893 | ¥15,478.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.70500 | ¥36,762.50 |
5,000 | ¥14.15220 | ¥70,761.00 |