LT8609SIV#PBF | |
---|---|
DigiKey Part Number | 505-LT8609SIV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8609SIV#PBF |
Description | IC REG BUCK ADJ 2A 16LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 2A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8609SIV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.77000 | ¥72.77 |
10 | ¥65.72300 | ¥657.23 |
25 | ¥62.66080 | ¥1,566.52 |
80 | ¥54.40888 | ¥4,352.71 |
230 | ¥51.96387 | ¥11,951.69 |
624 | ¥47.37875 | ¥29,564.34 |
1,248 | ¥41.26543 | ¥51,499.26 |