520-021 | |
---|---|
DigiKey Part Number | 492-1496-ND |
Manufacturer | |
Manufacturer Product Number | 520-021 |
Description | MOUNT CIRCULAR TO5 0.021" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-5 Circular 0.021" (0.53mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 520-021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-5 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.021" (0.53mm) | |
Diameter - Outside | 0.345" (8.76mm) | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.41000 | ¥5.41 |
10 | ¥3.31400 | ¥33.14 |
100 | ¥1.90440 | ¥190.44 |
1,000 | ¥1.49012 | ¥1,490.12 |
2,000 | ¥1.36596 | ¥2,731.92 |
5,000 | ¥1.24178 | ¥6,208.90 |
10,000 | ¥1.15900 | ¥11,590.00 |
25,000 | ¥1.11760 | ¥27,940.00 |