43-05-2G | |
---|---|
DigiKey Part Number | 43-05-2G-ND |
Manufacturer | |
Manufacturer Product Number | 43-05-2G |
Description | INSULATOR CIRCULAR TO5 0.002" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Component Insulator TO-5 Circular 0.002" (0.05mm) Amber |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulator | |
Shape | Circular | |
Usage | TO-5 | |
Material | Polyamide | |
Color | Amber | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.002" (0.05mm) | |
Diameter - Outside | 0.390" (9.91mm) | |
Diameter - Inside | 0.200" (5.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.44000 | ¥6.44 |
10 | ¥6.15900 | ¥61.59 |
25 | ¥5.84920 | ¥146.23 |
50 | ¥5.69560 | ¥284.78 |
100 | ¥5.61770 | ¥561.77 |
250 | ¥5.23320 | ¥1,308.30 |
500 | ¥4.92556 | ¥2,462.78 |
1,000 | ¥4.46371 | ¥4,463.71 |
5,000 | ¥4.30983 | ¥21,549.15 |