116-060 | |
---|---|
DigiKey Part Number | 492-1485-ND |
Manufacturer | |
Manufacturer Product Number | 116-060 |
Description | MOUNT CIRCULAR TO18 0.060" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.060" (1.52mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 116-060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-18 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.060" (1.52mm) | |
Diameter - Outside | 0.200" (5.08mm) | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.74000 | ¥1.74 |
10 | ¥1.65700 | ¥16.57 |
25 | ¥1.57320 | ¥39.33 |
50 | ¥1.53120 | ¥76.56 |
100 | ¥1.51110 | ¥151.11 |
250 | ¥1.40736 | ¥351.84 |
500 | ¥1.32454 | ¥662.27 |
1,000 | ¥1.20036 | ¥1,200.36 |
5,000 | ¥1.15900 | ¥5,795.00 |