MC-306 32.7680K-AG3: ROHS | |
---|---|
DigiKey Part Number | MC-30632.7680K-AG3:ROHS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-AG3: ROHS |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±100ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MC-306 32.7680K-AG3: ROHS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.126" W (8.00mm x 3.20mm) | |
Height - Seated (Max) | 0.100" (2.54mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.14928 | ¥2,537.32 |