LT8614HUDC#PBF | |
---|---|
DigiKey Part Number | 505-LT8614HUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8614HUDC#PBF |
Description | IC REG BUCK ADJ 4A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 4A 20-WFQFN, 18 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8614HUDC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.84000 | ¥105.84 |
10 | ¥97.27100 | ¥972.71 |
91 | ¥82.15352 | ¥7,475.97 |
273 | ¥78.12183 | ¥21,327.26 |
546 | ¥73.08167 | ¥39,902.59 |
1,001 | ¥67.03358 | ¥67,100.61 |