LT8614EUDC#TRPBF | |
---|---|
DigiKey Part Number | LT8614EUDC#TRPBFTR-ND - Tape & Reel (TR) LT8614EUDC#TRPBFCT-ND - Cut Tape (CT) LT8614EUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8614EUDC#TRPBF |
Description | IC REG BUCK ADJ 4A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 4A 20-WFQFN, 18 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8614EUDC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.39000 | ¥91.39 |
10 | ¥84.01800 | ¥840.18 |
25 | ¥80.53360 | ¥2,013.34 |
100 | ¥70.95710 | ¥7,095.71 |
250 | ¥67.47484 | ¥16,868.71 |
500 | ¥63.12170 | ¥31,560.85 |
1,000 | ¥57.89779 | ¥57,897.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥55.72119 | ¥139,302.98 |