LT8614HUDC#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8614HUDC#TRPBFTR-ND - Tape & Reel (TR) 505-LT8614HUDC#TRPBFCT-ND - Cut Tape (CT) 505-LT8614HUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8614HUDC#TRPBF |
Description | IC REG BUCK ADJ 4A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 4A 20-WFQFN, 18 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8614HUDC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.21000 | ¥102.21 |
10 | ¥93.93700 | ¥939.37 |
25 | ¥90.04520 | ¥2,251.13 |
100 | ¥79.33790 | ¥7,933.79 |
250 | ¥75.44384 | ¥18,860.96 |
500 | ¥70.57658 | ¥35,288.29 |
1,000 | ¥64.73570 | ¥64,735.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥60.23944 | ¥150,598.60 |