LT1019ACS8-5#PBF | |
---|---|
DigiKey Part Number | 505-LT1019ACS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1019ACS8-5#PBF |
Description | IC VREF PRECISION 5V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1019ACS8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.5ppmp-p | |
Noise - 10Hz to 10kHz | 2.5ppmrms | |
Voltage - Input | 6.5V ~ 40V | |
Current - Supply | 1.3mA | |
Current - Cathode | 800 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.25000 | ¥127.25 |
10 | ¥116.98200 | ¥1,169.82 |
25 | ¥112.13600 | ¥2,803.40 |
100 | ¥98.80090 | ¥9,880.09 |
300 | ¥93.95137 | ¥28,185.41 |
500 | ¥87.89006 | ¥43,945.03 |
1,000 | ¥80.61634 | ¥80,616.34 |