LT1019CS8-2.5#PBF | |
---|---|
DigiKey Part Number | LT1019CS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1019CS8-2.5#PBF |
Description | IC VREF PRECISION 2.5V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1019CS8-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.5ppmp-p | |
Noise - 10Hz to 10kHz | 2.5ppmrms | |
Voltage - Input | 4V ~ 40V | |
Current - Supply | 1.5mA | |
Current - Cathode | 800 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.58000 | ¥113.58 |
10 | ¥104.40300 | ¥1,044.03 |
25 | ¥100.07280 | ¥2,501.82 |
100 | ¥88.17210 | ¥8,817.21 |
300 | ¥83.84467 | ¥25,153.40 |
500 | ¥78.43528 | ¥39,217.64 |
1,000 | ¥71.94401 | ¥71,944.01 |