LT1880CS5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT1880CS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1880CS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1880CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1880CS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1880CS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
10 | ¥41.24600 | ¥412.46 |
25 | ¥38.99320 | ¥974.83 |
100 | ¥33.79400 | ¥3,379.40 |
250 | ¥32.06060 | ¥8,015.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.76798 | ¥14,383.99 |
1,000 | ¥24.26211 | ¥24,262.11 |
2,500 | ¥23.04899 | ¥57,622.47 |