HV264TS-G | |
---|---|
DigiKey Part Number | 150-HV264TS-GTR-ND - Tape & Reel (TR) 150-HV264TS-GCT-ND - Cut Tape (CT) 150-HV264TS-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV264TS-G |
Description | IC OPAMP GP 4 CIRCUIT 24TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | HV264TS-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 9V/µs | |
-3db Bandwidth | 25 kHz | |
Current - Supply | - | |
Current - Output / Channel | 3 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 225 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.04000 | ¥64.04 |
25 | ¥53.28160 | ¥1,332.04 |
100 | ¥48.51990 | ¥4,851.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥48.52011 | ¥121,300.28 |