ADM7150ARDZ-5.0-R7 | |
---|---|
DigiKey Part Number | ADM7150ARDZ-5.0-R7TR-ND - Tape & Reel (TR) ADM7150ARDZ-5.0-R7CT-ND - Cut Tape (CT) ADM7150ARDZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7150ARDZ-5.0-R7 |
Description | IC REG LINEAR 5V 800MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADM7150ARDZ-5.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 95dB ~ 62dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.83000 | ¥88.83 |
10 | ¥80.22600 | ¥802.26 |
25 | ¥76.49240 | ¥1,912.31 |
100 | ¥66.41810 | ¥6,641.81 |
250 | ¥63.43288 | ¥15,858.22 |
500 | ¥57.83610 | ¥28,918.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥50.37331 | ¥50,373.31 |