LM7321MFX/NOPB | |
---|---|
DigiKey Part Number | 296-35181-2-ND - Tape & Reel (TR) 296-35181-1-ND - Cut Tape (CT) 296-35181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7321MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM7321MFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1.1 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.04000 | ¥200.40 |
25 | ¥18.90560 | ¥472.64 |
100 | ¥16.10760 | ¥1,610.76 |
250 | ¥15.12444 | ¥3,781.11 |
500 | ¥13.23388 | ¥6,616.94 |
1,000 | ¥10.96518 | ¥10,965.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.20900 | ¥30,627.00 |
6,000 | ¥9.83089 | ¥58,985.34 |