MAX6126A28+ | |
---|---|
DigiKey Part Number | MAX6126A28+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6126A28+ |
Description | IC VREF SERIES 0.06% 8UMAX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.8V V ±0.06% 10 mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6126A28+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.8V | |
Current - Output | 10 mA | |
Tolerance | ±0.06% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.45µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 12.6V | |
Current - Supply | 725µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.05000 | ¥87.05 |
10 | ¥78.64500 | ¥786.45 |
50 | ¥74.98420 | ¥3,749.21 |
100 | ¥65.10740 | ¥6,510.74 |
250 | ¥62.18128 | ¥15,545.32 |
500 | ¥56.69496 | ¥28,347.48 |
1,000 | ¥49.37940 | ¥49,379.40 |