LMR62421XMFE/NOPB | |
---|---|
DigiKey Part Number | LMR62421XMFE/NOPBTR-ND - Tape & Reel (TR) LMR62421XMFE/NOPBCT-ND - Cut Tape (CT) LMR62421XMFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR62421XMFE/NOPB |
Description | IC REG BST SEPIC ADJ 2.1A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR62421XMFE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.84700 | ¥118.47 |
25 | ¥11.17200 | ¥279.30 |
100 | ¥9.52010 | ¥952.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.93884 | ¥2,234.71 |
500 | ¥7.82132 | ¥3,910.66 |
1,250 | ¥6.48056 | ¥8,100.70 |
2,500 | ¥6.03362 | ¥15,084.05 |
6,250 | ¥5.81014 | ¥36,313.38 |
12,500 | ¥5.58667 | ¥69,833.38 |