LMR62421XSDDEMO/NOPB | |
---|---|
DigiKey Part Number | 296-45792-ND |
Manufacturer | |
Manufacturer Product Number | LMR62421XSDDEMO/NOPB |
Description | BOARD DEMO FOR LMR62421XSD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMR62421 SIMPLE SWITCHER® DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 12V | |
Current - Output | 500mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.6MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LMR62421 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.03000 | ¥204.03 |