LMR62421XMFX/NOPB | |
---|---|
DigiKey Part Number | 296-48595-2-ND - Tape & Reel (TR) 296-48595-1-ND - Cut Tape (CT) 296-48595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR62421XMFX/NOPB |
Description | IC REG BST SEPIC ADJ 2.1A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR62421XMFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥10.42320 | ¥260.58 |
100 | ¥8.56280 | ¥856.28 |
250 | ¥8.00456 | ¥2,001.14 |
500 | ¥7.07390 | ¥3,536.95 |
1,000 | ¥5.58464 | ¥5,584.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.21230 | ¥15,636.90 |
6,000 | ¥4.95168 | ¥29,710.08 |
15,000 | ¥4.76552 | ¥71,482.80 |