LMV358IDR | |
---|---|
DigiKey Part Number | 296-9571-2-ND - Tape & Reel (TR) 296-9571-1-ND - Cut Tape (CT) 296-9571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.21000 | ¥55.25 |
100 | ¥1.64520 | ¥164.52 |
250 | ¥1.49092 | ¥372.73 |
500 | ¥1.23376 | ¥616.88 |
1,000 | ¥0.92541 | ¥925.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.84827 | ¥2,120.67 |
5,000 | ¥0.79684 | ¥3,984.20 |
12,500 | ¥0.74544 | ¥9,318.00 |
25,000 | ¥0.68375 | ¥17,093.75 |
62,500 | ¥0.65805 | ¥41,128.12 |
125,000 | ¥0.63626 | ¥79,532.50 |