MAX4466EXK+T | |
---|---|
DigiKey Part Number | MAX4466EXK+TR-ND - Tape & Reel (TR) MAX4466EXK+CT-ND - Cut Tape (CT) MAX4466EXK+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4466EXK+T |
Description | IC AMP CLASS AB MONO SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4466EXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.60100 | ¥66.01 |
25 | ¥6.26920 | ¥156.73 |
100 | ¥5.14920 | ¥514.92 |
250 | ¥4.81356 | ¥1,203.39 |
500 | ¥4.25366 | ¥2,126.83 |
1,000 | ¥3.35822 | ¥3,358.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.13434 | ¥7,835.85 |
5,000 | ¥2.97763 | ¥14,888.15 |
12,500 | ¥2.86568 | ¥35,821.00 |
25,000 | ¥2.77613 | ¥69,403.25 |