FAN3852UC16X | |
---|---|
DigiKey Part Number | FAN3852UC16XOSTR-ND - Tape & Reel (TR) FAN3852UC16XOSCT-ND - Cut Tape (CT) FAN3852UC16XOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3852UC16X |
Description | IC AUDIO TRANSCEIVER 6WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 1 Channel 6-WLCSP (1.24x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | FAN3852UC16X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Pre-Amplifier | |
Number of Channels | 1 | |
Interface | Analog | |
Voltage - Supply | 1.64V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.24x0.84) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.46000 | ¥54.60 |
25 | ¥5.12640 | ¥128.16 |
100 | ¥3.88570 | ¥388.57 |
250 | ¥3.30692 | ¥826.73 |
500 | ¥3.14140 | ¥1,570.70 |
1,000 | ¥2.39743 | ¥2,397.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23211 | ¥6,696.33 |
6,000 | ¥2.14942 | ¥12,896.52 |
15,000 | ¥2.06676 | ¥31,001.40 |
30,000 | ¥2.04629 | ¥61,388.70 |