ADAU7002ACBZ-RL | |
---|---|
DigiKey Part Number | ADAU7002ACBZ-RLTR-ND - Tape & Reel (TR) ADAU7002ACBZ-RLCT-ND - Cut Tape (CT) ADAU7002ACBZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU7002ACBZ-RL |
Description | IC SAMPLE RATE CONVERTER 8WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 8-WLCSP (0.76x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU7002ACBZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2S | |
Voltage - Supply | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | PDM-to-I2S | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (0.76x1.56) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.79900 | ¥177.99 |
25 | ¥16.79080 | ¥419.77 |
100 | ¥14.30640 | ¥1,430.64 |
250 | ¥13.43288 | ¥3,358.22 |
500 | ¥11.75382 | ¥5,876.91 |
1,000 | ¥9.73880 | ¥9,738.80 |
2,500 | ¥9.06720 | ¥22,668.00 |
5,000 | ¥8.73137 | ¥43,656.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥8.39555 | ¥83,955.50 |