DIR9001PWR | |
---|---|
DigiKey Part Number | 296-38926-2-ND - Tape & Reel (TR) 296-38926-1-ND - Cut Tape (CT) 296-38926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DIR9001PWR |
Description | IC AUDIO RECEIVER 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Receiver 1 Channel 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DIR9001PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Receiver | |
Applications | Audio, Musical Instruments | |
Number of Channels | 1 | |
Interface | I2S | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 28kHz ~ 108kHz | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
10 | ¥26.58300 | ¥265.83 |
25 | ¥25.12840 | ¥628.21 |
100 | ¥21.77810 | ¥2,177.81 |
250 | ¥20.66144 | ¥5,165.36 |
500 | ¥19.66248 | ¥9,831.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.66248 | ¥39,324.96 |