CS8416K-CSZR | |
---|---|
DigiKey Part Number | 598-CS8416K-CSZRTR-ND - Tape & Reel (TR) 598-CS8416K-CSZRCT-ND - Cut Tape (CT) 598-CS8416K-CSZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS8416K-CSZR |
Description | IC 192 KHZ DIGITAL AUDIO RECEIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Receiver 1 Channel 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Receiver | |
Applications | Digital Audio Interfacing | |
Number of Channels | 1 | |
Interface | I2C, SPI | |
Voltage - Supply | 3.13V ~ 3.46V | |
Operating Temperature | -10°C ~ 70°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥54.08899 | ¥54,088.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.67000 | ¥88.67 |
10 | ¥81.45800 | ¥814.58 |
25 | ¥78.08200 | ¥1,952.05 |
100 | ¥68.79570 | ¥6,879.57 |
250 | ¥65.41900 | ¥16,354.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.81000 | ¥91.81 |
10 | ¥84.34900 | ¥843.49 |
25 | ¥80.85320 | ¥2,021.33 |
100 | ¥71.23760 | ¥7,123.76 |
250 | ¥67.74108 | ¥16,935.27 |