DIT4192IPW | |
---|---|
DigiKey Part Number | DIT4192IPW-ND |
Manufacturer | |
Manufacturer Product Number | DIT4192IPW |
Description | IC LINE DRIVER 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 1 Channel 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DIT4192IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier, Professional Audio | |
Number of Channels | 1 | |
Interface | SPI | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | Differential Output | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.24000 | ¥56.24 |
10 | ¥50.82700 | ¥508.27 |
50 | ¥48.46240 | ¥2,423.12 |
100 | ¥42.07940 | ¥4,207.94 |
250 | ¥40.18832 | ¥10,047.08 |
500 | ¥36.64232 | ¥18,321.16 |
1,000 | ¥31.91430 | ¥31,914.30 |
2,500 | ¥30.73229 | ¥76,830.72 |