PGA2311P | |
---|---|
DigiKey Part Number | PGA2311P-ND |
Manufacturer | |
Manufacturer Product Number | PGA2311P |
Description | IC VOLUME CONTROL 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PGA2311P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Volume Control | |
Applications | Audio, Musical Instruments | |
Number of Channels | 2 | |
Interface | SPI | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 31.5dB ~ -95.5dB | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.77000 | ¥86.77 |
10 | ¥78.40100 | ¥784.01 |
25 | ¥74.75600 | ¥1,868.90 |
100 | ¥64.91010 | ¥6,491.01 |
250 | ¥61.99296 | ¥15,498.24 |
500 | ¥56.52298 | ¥28,261.49 |
1,000 | ¥49.22972 | ¥49,229.72 |