DRV134PA | |
---|---|
DigiKey Part Number | DRV134PA-ND |
Manufacturer | |
Manufacturer Product Number | DRV134PA |
Description | IC LINE DRIVER 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DRV134PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier, Professional Audio | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | ±4.5V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Specifications | Differential Output | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.86000 | ¥51.86 |
10 | ¥46.57000 | ¥465.70 |
50 | ¥44.02780 | ¥2,201.39 |
100 | ¥38.15770 | ¥3,815.77 |
250 | ¥36.20092 | ¥9,050.23 |
500 | ¥32.48298 | ¥16,241.49 |
1,000 | ¥27.39526 | ¥27,395.26 |
2,500 | ¥26.02546 | ¥65,063.65 |