AK4118AEQ | |
---|---|
DigiKey Part Number | 974-1007-2-ND - Tape & Reel (TR) 974-1007-1-ND - Cut Tape (CT) 974-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4118AEQ |
Description | IC AUDIO TRANSCEIVER 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 8 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AK4118AEQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Digital Audio Interfacing | |
Number of Channels | 8 | |
Interface | I2C, SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | 8kHz ~ 192kHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.62000 | ¥39.62 |
10 | ¥35.56100 | ¥355.61 |
25 | ¥33.61400 | ¥840.35 |
100 | ¥29.13280 | ¥2,913.28 |
250 | ¥27.63916 | ¥6,909.79 |
500 | ¥24.80042 | ¥12,400.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.91605 | ¥20,916.05 |
2,000 | ¥19.87024 | ¥39,740.48 |